Reference Only
7000042809
Adhesive Tapes .
Datasheet
7000042809 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Polyester Tape | |
| Description/Function | High temperature applications | |
| Color | Green (Dark Green) | |
| Material | Polyester Film | |
| Adhesive Type | Silicone | |
| Width - in | 50.4 in | |
| Width - mm | 1.28 m | |
| Length - in | 72 yd | |
| Length - mm | 65.8 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 99.8 N/cm | |
| Thickness | 0.082 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---