
7000031390
Flat Cables .
Datasheet
7000031390 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Wire Gauge - AWG | 2 AWG | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 30023 00054007124856 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8535908020 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.90 | $222.50 | |
| $8.47 | $423.50 | |
| $8.07 | $807.00 | |
| $7.56 | $1,890.00 | |
| $7.20 | $3,600.00 |
Need more?