
7000005806
Flat Cables .
Datasheet
7000005806 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Wire Gauge - AWG | 1/0 AWG to 2 AWG | |
| Product Type | Flat Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8546900000 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $132.55 | $132.55 | |
| $127.75 | $255.50 | |
| $124.70 | $623.50 | |
| $121.58 | $1,215.80 | |
| $120.16 | $3,004.00 | |
| $116.53 | $5,826.50 | |
| $116.20 | $11,620.00 |
Need more?