Reference Only
7000001996
Adhesive Tapes .
Datasheet
7000001996 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Slip-Resistant Fine Resilient Tapes and Treads | |
| Color | Transparent | |
| Material | Vinyl | |
| Adhesive Type | Acrylic | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length - in | 60 ft | |
| Length - mm | 18.3 m | |
| Product Type | Tape | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $181.40 | $181.40 | |
| $162.31 | $1,623.10 | |
| $156.04 | $3,901.00 | |
| $151.69 | $7,584.50 |
Need more?