Reference Only
6969-BLK 48MMX54.8M
Adhesive Tapes DUCT TAPE 6969 BLK 48MMx54.8Mx10.7MIL.
Datasheet
6969-BLK 48MMX54.8M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Adhesive Type | Rubber | |
| Color | Black | |
| Description/Function | Electrical Tape | |
| Length - in | 60 yd | |
| Length - mm | 54.86 m | |
| Material | Polyethylene (PE) | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 560 MPa | |
| Thickness | 0.27 mm | |
| Type | Duct | |
| Width - in | 1.89 in | |
| Width - mm | 48 mm | |
| Part # Aliases | 02120022773 70006250230 7000001232 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5906100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.59 | $854.16 | |
| $32.21 | $1,546.08 | |
| $31.96 | $3,835.20 | |
| $31.71 | $8,371.44 |
Need more?