
690
Adhesive Tapes RED 9MMX66 M BULK.
Datasheet
690 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Material | Unplasticized Polyvinyl Chloride (uPVC) | |
| Type | Colored | |
| Adhesive Type | Rubber | |
| Length - in | 216.5 ft | |
| Length - mm | 66 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Width - in | 0.354 in | |
| Width - mm | 9 mm | |
| Part # Aliases | 02120061647 70006083912 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---