Reference Only
681
Adhesive Tapes 681 PHA TRANS 4X72YD BULK.
Datasheet
681 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product Type | Tape | |
| Product | Tapes | |
| Type | Film Tape | |
| Adhesive Type | Rubber | |
| Description/Function | Transparent | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Subcategory | Supplies | |
| Part # Aliases | 02120003486 7010369188 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-ethylhexyl 10-ethyl-4,4-dioctyl-7-oxo-8-oxa-3,5-dithia-4-stannatetradecanoate (DOTE) (15571-58-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?