Reference Only
6444
Chemicals .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Contains Lead | No | |
| Description/Function | Hand Pad | |
| Package Type | Box | |
| Product Type | Chemicals | |
| Product | Abrasives | |
| Size | 6 in x 9 in | |
| Subcategory | Supplies | |
| Type | Hand Pad | |
| Part # Aliases | 7100036157 7000028548 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 6805301000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.47 | $148.20 | |
| $2.46 | $295.20 | |
| $2.44 | $1,317.60 | |
| $2.32 | $2,366.40 |
Need more?