
61500027471
Other Tools .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| Product | Polishing Tools | |
| Type | Scotch-Brite Cut and Polish Roll | |
| Length | 9.14 m | |
| Product Type | Hand Tools | |
| Subcategory | Tools | |
| Width | 4 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 6805301000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $241.17 | $723.51 | |
| $232.97 | $1,397.82 | |
| $229.64 | $2,755.68 | |
| $225.77 | $6,095.79 | |
| $225.72 | $11,511.72 |
Need more?