
600-3/4"x72yd
Adhesive Tapes 600 3/4X72YD BULK P/N 6680.
Datasheet
600-3/4"x72yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Product Type | Tape | |
| Series | 600 | |
| Subcategory | Supplies | |
| Part # Aliases | 05113106680 70006124625 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.20 | $537.60 | |
| $10.81 | $1,037.76 | |
| $10.66 | $3,070.08 | |
| $10.45 | $5,517.60 | |
| $10.30 | $10,382.40 |
Need more?