Reference Only
5962(1"x36yd)
Adhesive Tapes 5962 1 X 36 YD BULK.
Datasheet
5962(1"x36yd) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | VHB Tape | |
| Color | Black | |
| Material | Polyethylene (PE) | |
| Adhesive Type | Acrylic | |
| Width | 25.4 mm | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length | 32.92 m | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Series | 5952 | |
| Subcategory | Supplies | |
| Tensile Strength | 620 kPa | |
| Thickness | 1.6 mm | |
| Tradename | VHB | |
| Part # Aliases | 02120074165 7000049016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $173.26 | $1,559.34 | |
| $159.35 | $4,302.45 | |
| $156.97 | $8,476.38 |
Need more?