5958FR(1/2"x36yd) 3M Electronic Specialty

5958FR(1/2"x36yd)

Adhesive Tapes 5958FR BLACK 1/2X36YD 18/CS.

Manufacturer:

Mfr Part:
5958FR(1/2"x36yd)

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
Width - in0.5 in
Width - mm12.7 mm
Length - in36 yd
Length - mm32.92 m
Product TypeTape
Series5952
SubcategorySupplies
TradenameVHB
Part # Aliases05111524957 7000049219

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$101.04$1,818.72
$99.60$5,378.40
$98.60$10,648.80
Need more?
Contact Us