5958FR(1"x36yd) 3M Electronic Specialty

5958FR(1"x36yd)

Adhesive Tapes BLACK 1X36YD 9/CS.

Manufacturer:

Mfr Part:
5958FR(1"x36yd)

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
Width - in1 in
Width - mm25.4 mm
Length - in36 yd
Length - mm32.92 m
Product TypeTape
Series5952
SubcategorySupplies
TradenameVHB
Part # Aliases05111523648 7000049210

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$171.90$1,547.10
$163.92$4,425.84
$153.44$8,285.76
Need more?