Reference Only

5952-3/4"x15yds

Adhesive Tapes VHB Paper Tape BLK 3/4" x 15 yds.

Manufacturer:

Mfr Part:
5952-3/4"x15yds

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductFoams
TypeBonding Tape
ColorBlack
MaterialAcrylic
Adhesive TypeAcrylic
Width - in0.75 in
Width - mm19 mm
Length - in15 yd
Length - mm13.72 m
Description/FunctionVHB Tape
Product TypeTape
SubcategorySupplies
Part # Aliases7000049237

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$69.15$829.80
$63.09$1,514.16
$60.25$3,615.00
$58.67$6,336.36
Need more?