Reference Only

5925(1"x72yd)

Adhesive Tapes 72YD X 1" TAPE.

Manufacturer:

Mfr Part:
5925(1"x72yd)

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeDouble Sided Tape
ColorBlack
MaterialAcrylic
Adhesive TypeAcrylic
Width25.4 mm
Width - in1 in
Width - mm25.4 mm
Length65.84 m
Length - in72 yd
Length - mm65.84 m
Product TypeTape
Series5952
SubcategorySupplies
Tensile Strength515 kPa
Thickness0.6 mm
TradenameVHB
Part # Aliases02120056228 70006293057 7000123927

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
TARIC3926909790
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$277.28$2,495.52
$272.35$7,353.45
Need more?