Reference Only
583THERMO-3/4x3
Adhesive Tapes THERMAL BONDING FILM 3/4"X3 YD, 48/CASE.
Datasheet
583THERMO-3/4x3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120005953 7010378931 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.71 | $82.08 | |
| $1.61 | $154.56 | |
| $1.47 | $211.68 | |
| $1.39 | $400.32 | |
| $1.32 | $696.96 | |
| $1.21 | $1,219.68 | |
| $1.08 | $2,747.52 |
Need more?