Reference Only
5742
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
5742 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Inside Diameter | 0.63 in | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7000140702 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536908585 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $371.56 | $371.56 | |
| $335.45 | $1,677.25 | |
| $330.22 | $3,302.20 |
Need more?