
57333
Chemicals
Datasheet
57333 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Container | Cartridge | |
| Contains Lead | No | |
| Description/Function | 2-Part Epoxy Adhesive | |
| Package Type | Cartridge | |
| Product Type | Chemicals | |
| Size | 450 ml | |
| Subcategory | Supplies | |
| Type | Impact Resistant Structual Adhesive |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?