Reference Only
5602-2202
Computer Cables 7P VERT TO VERT 1M SIGNAL CABL ASSEMBLY.
Datasheet
5602-2202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | SATA Twinaxial Cable | |
| Connector End A | SATA | |
| Connector End A Pin Count | 7 Position | |
| Connector End B | SATA | |
| Connector End B Pin Count | 7 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 26 AWG | |
| Cable Length | 1 m | |
| Jacket Color | Black | |
| Packaging | Tray | |
| Voltage Rating | 500 VAC | |
| Current Rating | 1.5 A | |
| Description/Function | Serial Advanced Technology Attachment Signal Cable | |
| Jacket Material | Thermoplastic | |
| Product Type | Computer Cables | |
| Series | 5602 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 80400030799 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473305100 |
| TARIC | 8473308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.59 | $5.18 | |
| $2.26 | $22.60 | |
| $2.16 | $54.00 | |
| $2.12 | $106.00 | |
| $2.02 | $202.00 | |
| $1.84 | $496.80 | |
| $1.67 | $901.80 | |
| $1.49 | $1,609.20 |
Need more?