Reference Only

5602-1102

Computer Cables 7P R/A TO R/A 1M SIGNAL CABL ASSEMBLY.

Manufacturer:

Mfr Part:
5602-1102

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryComputer Cables
ProductI/O Cables
TypeSATA Twinaxial Cable
Connector End ASATA, Right Angle
Connector End A Pin Count7 Position
Connector End BSATA, Right Angle
Connector End B Pin Count7 Position
GenderMale / Male
Wire Gauge - AWG26 AWG
Jacket ColorBlack
PackagingTray
Voltage Rating500 VAC
Current Rating1.5 A
Description/FunctionSerial Advanced Technology Attachment (SATA) Signal Cable
Product TypeComputer Cables
Series5602
SubcategoryCable Assemblies
Part # AliasesXE004225050

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8473305100
TARIC8473308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.59$5.18
$2.26$22.60
$2.16$54.00
$2.12$106.00
$2.02$202.00
$1.84$496.80
$1.67$901.80
$1.49$1,609.20
Need more?
Contact Us