Reference Only
56 Tape 1 x 72 yds
Adhesive Tapes 1" X 72yds POLY YELL.
Datasheet
56 Tape 1 x 72 yds DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Insulating | |
| Color | Yellow | |
| Material | Polyester | |
| Adhesive Type | Rubber | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Description/Function | Polyester Film with Thermosetting Rubber Adhesive | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 44 MPa | |
| Thickness | 0.03 mm | |
| Part # Aliases | 05112856291 80611428790 7000133150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.99 | $1,151.64 | |
| $30.41 | $3,284.28 | |
| $29.58 | $7,454.16 |
Need more?