Reference Only
5557-4X10
Adhesive Tapes .
Datasheet
5557-4X10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Water Indicator | |
| Color | White | |
| Material | Polyester | |
| Adhesive Type | Acrylic | |
| Width - in | 4 in | |
| Width - mm | 101.6 mm | |
| Length - in | 10 yd | |
| Length - mm | 9.14 m | |
| Description/Function | Water Contact Indicator Tape. The Tape Turns from White to Red Upon Direct Water Contact | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.259 mm | |
| Part # Aliases | 7000050152 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4811412100 |
| TARIC | 3919108090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.14 | $58.14 | |
| $44.75 | $447.50 | |
| $41.07 | $1,026.75 | |
| $38.51 | $1,925.50 | |
| $36.10 | $3,610.00 | |
| $35.28 | $8,820.00 |
Need more?