
5532
Cable Glands, Strain Reliefs & Cord Grips 1/2 .500-.562 STR MAX-LOC F2
Datasheet
5532 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cord Grips | |
| Color | Black | |
| Material | Nylon | |
| Cable Diameter | 14.27 mm | |
| Compliance | CSA, UL | |
| Product Type | Cord Grips | |
| Screw/Thread Size | NPT 1/2 in | |
| Series | 130098 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300980082 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?