Reference Only
5490-1X36YD
Obsolete
Adhesive Tapes
Datasheet
5490-1X36YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | PTFE Extruded Film Tape | |
| Color | Brown | |
| Material | Polytetrafluoroethylene (PTFE) | |
| Adhesive Type | Silicone | |
| Width | 25.4 mm | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length | 32.92 m | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | Film Tape Silicone Adhesive Brown | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 17 lbs / in | |
| Thickness | 0.09 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?