Reference Only
5451-1/2"x36yd
Adhesive Tapes 5451 1/2 X 36 YD BXD.
Datasheet
5451-1/2"x36yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Glass Cloth Tape | |
| Color | Brown | |
| Material | Polytetrafluoroethylene (PTFE) | |
| Adhesive Type | Silicone | |
| Width | 12.7 mm | |
| Width - in | 1.5 in | |
| Width - mm | 38.1 mm | |
| Length | 32.92 m | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 100 lbs/in | |
| Thickness | 0.08 mm | |
| Part # Aliases | 02120016150 70016054564 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $89.09 | $1,603.62 | |
| $83.17 | $4,491.18 | |
| $77.86 | $8,408.88 |
Need more?