Reference Only
5451-1"x36yd
Adhesive Tapes 5451 1 X 36 YD BXD.
Datasheet
5451-1"x36yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Glass Cloth Tape | |
| Color | Brown | |
| Material | Polytetrafluoroethylene (PTFE) | |
| Adhesive Type | Silicone | |
| Width | 25.4 mm | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length | 32.92 m | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 100 lbs/in | |
| Thickness | 0.08 mm | |
| Part # Aliases | 02120016152 7000029154 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7019905150 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $214.46 | $1,930.14 |
Need more?