Reference Only
5423-1"x18yd
Adhesive Tapes 5423 UDE 1X18 YD BXD.
Datasheet
5423-1"x18yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Films | |
| Type | Friction Reduction | |
| Material | Polyethylene (PE) | |
| Adhesive Type | Rubber | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 18 yd | |
| Length - mm | 16.5 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120007577 7000029146 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Trixylyl phosphate (25155-23-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $133.91 | $1,205.19 | |
| $129.44 | $3,494.88 | |
| $126.82 | $6,848.28 |
Need more?