Reference Only

5419-221/2x36

Adhesive Tapes 22 1/2X36 YD BULK.

Manufacturer:

Mfr Part:
5419-221/2x36

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductFilms
TypeAnti-Static
MaterialPolyimide (PI)
Adhesive TypeSilicone
Width - in0.5 in
Width - mm12.7 mm
Length - in36 yd
Length - mm32.92 m
Product TypeTape
Series5419
SubcategorySupplies
Part # Aliases02120030287 7000050146

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,062.33$2,062.33
Need more?
Contact Us