Reference Only
5419-221/2x144
Adhesive Tapes 22 1/2X144YD BULK.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Films | |
| Type | Anti-Static | |
| Material | Polyimide (PI) | |
| Adhesive Type | Silicone | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05113851644 70006376597 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---