Reference Only
5419-1/4x36
Adhesive Tapes 5419 1/4 X 36 YD BXD 1/4"X36YD BLK.
Datasheet
5419-1/4x36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Low Static Polyimide Film Tape | |
| Color | Gold | |
| Material | Polyimide (PI) | |
| Adhesive Type | Silicone | |
| Width | 6.35 mm | |
| Width - in | 0.25 in | |
| Width - mm | 6.35 mm | |
| Length | 32.92 m | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Series | 5419 | |
| Subcategory | Supplies | |
| Tensile Strength | 578 N/100 mm | |
| Thickness | 0.07 mm | |
| Part # Aliases | 02120038850 7000050099 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.54 | $883.44 | |
| $22.92 | $5,775.84 | |
| $22.68 | $11,430.72 |
Need more?