Reference Only
5419 7/8X36
Adhesive Tapes 5419 7/8 X 36 YD BXD.
Datasheet
5419 7/8X36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Films | |
| Type | Anti-Static | |
| Adhesive Type | Silicone | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Material | Polyimide (PI) | |
| Product Type | Tape | |
| Series | 5419 | |
| Subcategory | Supplies | |
| Part # Aliases | 02120030177 7010380281 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.83 | $853.47 | |
| $86.28 | $2,329.56 | |
| $80.54 | $4,349.16 | |
| $75.38 | $8,141.04 |
Need more?