Reference Only
5413-3/8
Adhesive Tapes POLYMIDE FILM TAPE AMBER 3/8 IN x 36 YD.
Datasheet
5413-3/8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Adhesive Type | Silicone | |
| Color | Amber | |
| Description/Function | Polyimide Film Tape | |
| Material | Polyimide (PI) | |
| Product Type | Tape | |
| Product | Tapes | |
| Subcategory | Supplies | |
| Part # Aliases | 7000050065 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.42 | $1,796.16 | |
| $34.28 | $4,113.60 | |
| $33.37 | $8,809.68 |
Need more?