Reference Only
5413-2"
Adhesive Tapes 2" X 36 YDS POLYMIDE.
Datasheet
5413-2" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Films | |
| Type | High Temperature | |
| Series | 5413 | |
| Adhesive Type | Silicone | |
| Description/Function | Polyimide Film Tape | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Material | Polyimide (PI) | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Part # Aliases | 02120016175 70016039235 7000148440 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $273.74 | $1,642.44 | |
| $253.60 | $3,043.20 | |
| $245.14 | $7,354.20 |
Need more?