Reference Only
5413-1x60
Adhesive Tapes 1IN X 60YD AMBER POLYIMIDE FILM TAPE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Films | |
| Type | High Temperature | |
| Material | Polyimide (PI) | |
| Adhesive Type | Silicone | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05113894580 70006380359 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $169.12 | $1,522.08 | |
| $126.84 | $1,268.40 | |
| $119.17 | $2,979.25 | |
| $112.49 | $5,624.50 | |
| $112.47 | $11,247.00 |
Need more?