Reference Only

5413-12x36

Adhesive Tapes 12IN X 36YD AMBER POLYIMIDE FILM TAPE.

Manufacturer:

Mfr Part:
5413-12x36

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeFilm Tape
ColorAmber
MaterialPolyimide (PI)
Adhesive TypeSilicone
Width12.7 mm
Length32.92 m
Length - in36 yd
Length - mm32.92 m
Product TypeTape
Series5413
SubcategorySupplies
Tensile Strength33 lb/in
Thickness0.07 mm
Part # Aliases02120073501 7000048687

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?