Reference Only
5413-11/2x60
Adhesive Tapes 1 1/2IN X 60YD AMBER POLYIMIDE FILM TAPE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Films | |
| Type | High Temperature | |
| Material | Polyimide (PI) | |
| Adhesive Type | Silicone | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05111505850 70006378155 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $182.84 | $3,291.12 | |
| $166.90 | $5,007.00 | |
| $156.24 | $8,436.96 |
Need more?