Reference Only
5413-11/2x36
Adhesive Tapes Polyimide Film Tape 5413 Amber, 1-1/2in x 36yds x 2.7 mil.
Datasheet
5413-11/2x36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Films | |
| Type | High Temperature | |
| Material | Polyimide (PI) | |
| Adhesive Type | Silicone | |
| Width - in | 1.5 in | |
| Width - mm | 38.1 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Series | 5413 | |
| Subcategory | Supplies | |
| Part # Aliases | 02120073521 7000048690 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $194.92 | $1,169.52 | |
| $150.33 | $1,803.96 | |
| $136.07 | $4,082.10 | |
| $133.16 | $7,190.64 |
Need more?