Reference Only
5413-1/4"x36yds
Adhesive Tapes Polymide Film Tape 1/4" x 36 yds.
Datasheet
5413-1/4"x36yds DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | High Temperature | |
| Material | Polyimide (PI) | |
| Adhesive Type | Silicone | |
| Width - in | 0.25 in | |
| Width - mm | 6.35 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | Polyimide Film Tape | |
| Product Type | Tape | |
| Series | 5413 | |
| Subcategory | Supplies | |
| Thickness | 0.069 mm | |
| Part # Aliases | 02120016170 70016039185 7000050064 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.90 | $896.40 | |
| $24.08 | $2,600.64 | |
| $23.65 | $5,959.80 | |
| $23.30 | $11,743.20 |
Need more?