Reference Only
5413-.625"x36yd*
Adhesive Tapes 5/8IN X 36YD AMBER POLYIMIDE FILM TAPE.
Datasheet
5413-.625"x36yd* DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Material | Polyimide (PI) | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Series | 5413 | |
| Subcategory | Supplies | |
| Part # Aliases | 02120023201 7000050136 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.85 | $826.20 | |
| $62.55 | $1,501.20 | |
| $59.72 | $3,583.20 | |
| $56.98 | $6,153.84 |
Need more?