Reference Only
54
Adhesive Tapes 54 TAPE 1"X72YDS BULK 3" CORE.
Datasheet
54 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Product Type | Tape | |
| Product | Tapes | |
| Subcategory | Supplies | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Part # Aliases | 05113847911 7010297643 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.82 | $1,253.52 | |
| $33.47 | $3,614.76 | |
| $31.17 | $7,854.84 |
Need more?