Reference Only
515
Labels & Industrial Warning Signs REPULP BARRIER TAPE "DANGER" 3"X150'.
Datasheet
515 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Tapes | |
| Type | Barricade Tape | |
| Color | Red | |
| Length | 150 ft | |
| Material | Cotton | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | 05112857788 7000133198 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.30 | $626.40 | |
| $78.25 | $1,878.00 | |
| $76.98 | $4,310.88 | |
| $76.03 | $7,907.12 |
Need more?