Reference Only

5016-FO

Adhesive Tapes (1" X48 YDS) "CAUTION FIBER OPTIC" WARNING LABEL ROLL.

Manufacturer:

Mfr Part:
5016-FO

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCorning
Product CategoryAdhesive Tapes
ProductTapes
TypeReflective
Width - in1 in
Width - mm25.4 mm
Length - in48 yd
Length - mm43.89 m
Product TypeTape
SubcategorySupplies
Part # Aliases05400717422 80610213748

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?