
5016-1
Adhesive Tapes (1" X50YD) SCOTCHLITE (TM) REFLECTIVE TAPE.
Datasheet
5016-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Corning | |
| Product Category | Adhesive Tapes | |
| Length - in | 50 yd | |
| Length - mm | 45.72 m | |
| Product Type | Tape | |
| Product | Tapes | |
| Subcategory | Supplies | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Part # Aliases | 05400733813 7000132311 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative