4991(1/2"x36yd) 3M Electronic Specialty

4991(1/2"x36yd)

Adhesive Tapes 4991 1/2X36 YD BULK.

Manufacturer:

Mfr Part:
4991(1/2"x36yd)

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductFoams
TypeBonding Tape
MaterialAcrylic
Adhesive TypeAcrylic
Width - in0.5 in
Width - mm12.7 mm
Length - in36 yd
Length - mm32.92 m
Product TypeTape
Series4941
SubcategorySupplies
TradenameVHB
Part # Aliases02120074221 7000028996

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$128.90$2,320.20
$118.70$6,409.80
Need more?
Contact Us