4991(1"x36yd) 3M Electronic Specialty

4991(1"x36yd)

Adhesive Tapes 4991 1 X 36 YD BULK.

Manufacturer:

Mfr Part:
4991(1"x36yd)

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductFoams
TypeBonding Tape
MaterialAcrylic
Adhesive TypeAcrylic
Width - in1 in
Width - mm25.4 mm
Length - in36 yd
Length - mm32.92 m
Product TypeTape
Series4941
SubcategorySupplies
TradenameVHB
Part # Aliases02120056083 7100010277

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$221.53$1,993.77
$210.70$5,688.90
$195.25$10,543.50
Need more?