Reference Only

4949-3/4"x36yds

Adhesive Tapes VHB Paper Tape BLK 3/4" x 36 yds.

Manufacturer:

Mfr Part:
4949-3/4"x36yds

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductFoams
TypeBonding Tape
ColorBlack
MaterialAcrylic
Adhesive TypeAcrylic
Width - in0.75 in
Width - mm19 mm
Length - in36 yd
Length - mm32.92 m
Description/FunctionVHB Tape
Product TypeTape
Series4949
SubcategorySupplies
Part # Aliases02120067497 70006097037 7000123399

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$173.62$2,083.44
$169.57$4,069.68
$169.35$10,161.00
Need more?
Contact Us