
4946
Adhesive Tapes SMALL PACK 1 INX36YD BULK SM PACK.
Datasheet
4946 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Adhesive Type | Acrylic | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Material | Acrylic | |
| Product Type | Tape | |
| Product | Foams | |
| Series | 4941 | |
| Subcategory | Supplies | |
| Tradename | VHB | |
| Type | Bonding Tape | |
| Part # Aliases | 02120064640 70006147592 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $187.86 | $375.72 | |
| $146.46 | $1,464.60 | |
| $133.57 | $3,472.82 | |
| $126.21 | $6,310.50 |
Need more?