Reference Only

4941F-3/4x36

Adhesive Tapes 4941F SMALL PACK 3/4X36YD BULK.

Manufacturer:

Mfr Part:
4941F-3/4x36

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
Description/FunctionAcrylic Foam Tape
ColorGray
Adhesive TypeAcrylic
Width - in0.75 in
Width - mm19 mm
Length - in36 yd
Length - mm32.92 m
Product TypeTape
Series4941
SubcategorySupplies
TradenameVHB
Part # Aliases02120026196 7010334382

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$225.35$676.05
$176.03$2,112.36
$160.68$4,338.36
$150.38$7,669.38
Need more?
Contact Us