4936F-1/2"x72yd 3M Electronic Specialty

4936F-1/2"x72yd

Adhesive Tapes SML PACK 1/2"X72YD BULK.

Manufacturer:

Mfr Part:
4936F-1/2"x72yd

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductFoams
TypeBonding
MaterialAcrylic
Adhesive TypeAcrylic
Width - in0.5 in
Width - mm12.7 mm
Length - in72 yd
Length - mm65.84 m
Product TypeTape
Series4941
SubcategorySupplies
TradenameVHB
Part # Aliases02120026194 70006196532

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$220.60$882.40
$172.31$2,067.72
$157.29$4,404.12
$147.24$7,656.48
Need more?
Contact Us