
4926(1/2"x72yd)
Adhesive Tapes 4926 1/2X72 YD BULK.
Datasheet
4926(1/2"x72yd) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Type | Bonding | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Product Type | Tape | |
| Series | 4941 | |
| Subcategory | Supplies | |
| Tradename | VHB | |
| Part # Aliases | 02120065746 7100075331 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $194.95 | $3,509.10 | |
| $189.14 | $10,213.56 |
Need more?